3 A Spring Tip - Serrated Head, 0.079" (2.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP125I20/200G

DigiKey Part Number
2376-TOP125I20/200G-ND
Manufacturer
Manufacturer Product Number
TOP125I20/200G
Description
125MIL ICT PROBE
Customer Reference
Detailed Description
3 A Spring Tip - Serrated Head, 0.079" (2.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.300" (33.02mm)
Manufacturer
Chip Shine / CSRF
Current Rating (Amps)
3 A
Series
Material - Body
Phosphor Copper, Gold Plated
Packaging
Box
Material - Tip
Steel, Beryllium Copper, Gold Plated
Part Status
Active
Operating Temperature
-55°C ~ 120°C
Tip Type
Spring Tip - Serrated Head, 0.079" (2.00mm) Dia
Base Product Number
Length - Tip
0.329" (8.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Chip Shine / CSRF
FREE SHIPPING on orders of 849,90 € or more for products shipped by Chip Shine / CSRF
All prices are in EUR
Box
QuantityUnit PriceExt Price
1001,69980 €169,98 €
Unit Price without VAT:1,69980 €
Unit Price with VAT:2,02276 €