3 A Spring Tip - Serrated Head, 0.122" (3.10mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP100I31/100G

DigiKey Part Number
2376-TOP100I31/100G-ND
Manufacturer
Manufacturer Product Number
TOP100I31/100G
Description
INTERFACE PROBE
Customer Reference
Detailed Description
3 A Spring Tip - Serrated Head, 0.122" (3.10mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.310" (33.27mm)
Manufacturer
Chip Shine / CSRF
Current Rating (Amps)
3 A
Series
Material - Body
Phosphor Copper, Gold Plated
Packaging
Box
Material - Tip
Steel, Beryllium Copper, Gold Plated
Part Status
Active
Operating Temperature
-55°C ~ 120°C
Tip Type
Spring Tip - Serrated Head, 0.122" (3.10mm) Dia
Base Product Number
Length - Tip
0.329" (8.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.900
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Chip Shine / CSRF
FREE SHIPPING on orders of 849,90 € or more for products shipped by Chip Shine / CSRF
All prices are in EUR
Box
QuantityUnit PriceExt Price
1001,75930 €175,93 €
2001,65730 €331,46 €
5001,58082 €790,41 €
1.0001,45333 €1.453,33 €
2.5000,96889 €2.422,22 €
5.0000,89240 €4.462,00 €
Unit Price without VAT:1,75930 €
Unit Price with VAT:2,09357 €