
TOP100E15/200G | |
|---|---|
DigiKey Part Number | 2376-TOP100E15/200G-ND |
Manufacturer | |
Manufacturer Product Number | TOP100E15/200G |
Description | ICT SPRING CONTACT TEST PROBE |
Customer Reference | |
Detailed Description | 3 A Spring Tip - Cup Head, 0.059" (1.50mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Shine / CSRF | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Spring Tip - Cup Head, 0.059" (1.50mm) Dia | |
Connection Type | - | |
Length - Tip | 0.329" (8.35mm) | |
Length - Overall | 1.310" (33.27mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Copper, Gold Plated | |
Material - Tip | Steel, Beryllium Copper, Gold Plated | |
Operating Temperature | -55°C ~ 120°C | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,83480 € | 83,48 € |
| 200 | 0,78315 € | 156,63 € |
| 500 | 0,74012 € | 370,06 € |
| 1.000 | 0,67987 € | 679,87 € |
| 2.500 | 0,62824 € | 1.570,60 € |
| 5.000 | 0,57660 € | 2.883,00 € |
| Unit Price without VAT: | 0,83480 € |
|---|---|
| Unit Price with VAT: | 0,99341 € |

