3 A Spring Tip - Dagger Head, 0.025" (0.64mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP075W064/200G

DigiKey Part Number
2376-TOP075W064/200G-ND
Manufacturer
Manufacturer Product Number
TOP075W064/200G
Description
ICT SPRING CONTACT TEST PROBE
Customer Reference
Detailed Description
3 A Spring Tip - Dagger Head, 0.025" (0.64mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Shine / CSRF
Series
Packaging
Box
Part Status
Active
Tip Type
Spring Tip - Dagger Head, 0.025" (0.64mm) Dia
Connection Type
-
Length - Tip
0.388" (9.85mm)
Length - Overall
1.300" (33.00mm)
Color
-
Voltage Rating
-
Ratings
-
Quantity
-
Current Rating (Amps)
3 A
Material - Body
Phosphor Copper, Gold Plated
Material - Tip
Steel, Beryllium Copper, Gold Plated
Operating Temperature
-55°C ~ 120°C
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.900
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Chip Shine / CSRF
FREE SHIPPING on orders of 849,90 € or more for products shipped by Chip Shine / CSRF
All prices are in EUR
Box
QuantityUnit PriceExt Price
1001,29090 €129,09 €
2001,21345 €242,69 €
5001,15320 €576,60 €
1.0001,05854 €1.058,54 €
2.5000,97248 €2.431,20 €
5.0000,89502 €4.475,10 €
Unit Price without VAT:1,29090 €
Unit Price with VAT:1,53617 €