
TOP075I064/100G | |
|---|---|
DigiKey Part Number | 2376-TOP075I064/100G-ND |
Manufacturer | |
Manufacturer Product Number | TOP075I064/100G |
Description | ICT SPRING CONTACT TEST PROBE |
Customer Reference | |
Detailed Description | 3 A Spring Tip - Serrated Head, 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Shine / CSRF | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Spring Tip - Serrated Head, 0.025" (0.64mm) Dia | |
Connection Type | - | |
Length - Tip | 0.388" (9.85mm) | |
Length - Overall | 1.300" (33.00mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Copper, Gold Plated | |
Material - Tip | Steel, Beryllium Copper, Gold Plated | |
Operating Temperature | -55°C ~ 120°C | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,26510 € | 126,51 € |
| 200 | 1,19625 € | 239,25 € |
| 500 | 1,14460 € | 572,30 € |
| 1.000 | 1,04993 € | 1.049,93 € |
| 2.500 | 0,96387 € | 2.409,68 € |
| 5.000 | 0,87781 € | 4.389,05 € |
| Unit Price without VAT: | 1,26510 € |
|---|---|
| Unit Price with VAT: | 1,50547 € |

