
TOP050S05/200G | |
|---|---|
DigiKey Part Number | 2376-TOP050S05/200G-ND |
Manufacturer | |
Manufacturer Product Number | TOP050S05/200G |
Description | ICT SPRING CONTACT TEST PROBE |
Customer Reference | |
Detailed Description | 3 A Spring Tip - Pyramid Head, 0.020" (0.50mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Shine / CSRF | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Spring Tip - Pyramid Head, 0.020" (0.50mm) Dia | |
Connection Type | - | |
Length - Tip | 0.272" (6.90mm) | |
Length - Overall | 1.700" (43.15mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Copper, Gold Plated | |
Material - Tip | Steel, Beryllium Copper, Gold Plated | |
Operating Temperature | -55°C ~ 120°C | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,85030 € | 185,03 € |
| 200 | 1,73840 € | 347,68 € |
| 500 | 1,65236 € | 826,18 € |
| 1.000 | 1,52326 € | 1.523,26 € |
| 2.500 | 1,40278 € | 3.506,95 € |
| 5.000 | 1,29090 € | 6.454,50 € |
| Unit Price without VAT: | 1,85030 € |
|---|---|
| Unit Price with VAT: | 2,20186 € |


