
TOP039WN04/100G-L36.62 | |
|---|---|
DigiKey Part Number | 2376-TOP039WN04/100G-L36.62-ND |
Manufacturer | |
Manufacturer Product Number | TOP039WN04/100G-L36.62 |
Description | 39MIL ICT DOUBLE DAGGER TIP |
Customer Reference | |
Detailed Description | 3 A Spring Tip - Double Dagger Head, 0.016" (0.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Shine / CSRF | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Spring Tip - Double Dagger Head, 0.016" (0.40mm) Dia | |
Connection Type | - | |
Length - Tip | 0.175" (4.45mm) | |
Length - Overall | 1.310" (33.27mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Copper, Gold Plated | |
Material - Tip | Steel, Beryllium Copper, Gold Plated | |
Operating Temperature | -55°C ~ 120°C | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,01210 € | 301,21 € |
| Unit Price without VAT: | 3,01210 € |
|---|---|
| Unit Price with VAT: | 3,58440 € |

