3 A Spring Tip - Solder Connection
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R187S

DigiKey Part Number
2376-R187S-ND
Manufacturer
Manufacturer Product Number
R187S
Description
ICT TEST PROBE RECEPTACLE
Customer Reference
Detailed Description
3 A Spring Tip - Solder Connection
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Shine / CSRF
Series
-
Packaging
Bag
Part Status
Active
Tip Type
Spring Tip - Solder Connection
Connection Type
-
Length - Tip
0.220" (5.59mm)
Length - Overall
1.320" (33.53mm)
Color
-
Voltage Rating
-
Ratings
-
Quantity
-
Current Rating (Amps)
3 A
Material - Body
Phosphor Copper, Gold Plated
Material - Tip
-
Operating Temperature
-55°C ~ 120°C
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Chip Shine / CSRF
FREE SHIPPING on orders of 860,60 € or more for products shipped by Chip Shine / CSRF
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1002,10850 €210,85 €
5002,06544 €1.032,72 €
1.0002,02241 €2.022,41 €
2.5001,97938 €4.948,45 €
5.0001,89332 €9.466,60 €
Unit Price without VAT:2,10850 €
Unit Price with VAT:2,50912 €