
R125S | |
|---|---|
DigiKey Part Number | 2376-R125S-ND |
Manufacturer | |
Manufacturer Product Number | R125S |
Description | ICT TEST PROBE RECEPTACLE |
Customer Reference | |
Detailed Description | 3 A Spring Tip - Solder Connection |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Shine / CSRF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tip Type | Spring Tip - Solder Connection | |
Connection Type | - | |
Length - Tip | 0.210" (5.33mm) | |
Length - Overall | 1.190" (30.23mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Copper, Gold Plated | |
Material - Tip | - | |
Operating Temperature | -55°C ~ 120°C | |
Includes | - |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,29090 € | 129,09 € |
| 500 | 1,27368 € | 636,84 € |
| 1.000 | 1,24787 € | 1.247,87 € |
| 2.500 | 1,20484 € | 3.012,10 € |
| 5.000 | 1,11878 € | 5.593,90 € |
| Unit Price without VAT: | 1,29090 € |
|---|---|
| Unit Price with VAT: | 1,53617 € |


