
R075W | |
|---|---|
DigiKey Part Number | 2376-R075W-ND |
Manufacturer | |
Manufacturer Product Number | R075W |
Description | ICT TEST PROBE RECEPTACLE |
Customer Reference | |
Detailed Description | 3 A Spring Tip - Wire-Wrap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Shine / CSRF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tip Type | Spring Tip - Wire-Wrap | |
Connection Type | - | |
Length - Tip | 0.585" (14.86mm) | |
Length - Overall | 1.550" (39.37mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Current Rating (Amps) | 3 A | |
Material - Body | Phosphor Copper, Gold Plated | |
Material - Tip | - | |
Operating Temperature | -55°C ~ 120°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,68850 € | 68,85 € |
| 1.000 | 0,67127 € | 671,27 € |
| 2.500 | 0,64545 € | 1.613,62 € |
| 5.000 | 0,60242 € | 3.012,10 € |
| Unit Price without VAT: | 0,68850 € |
|---|---|
| Unit Price with VAT: | 0,81932 € |

