
WS991LT500T4 | |
|---|---|
DigiKey Part Number | 315-WS991LT500T4-ND |
Manufacturer | |
Manufacturer Product Number | WS991LT500T4 |
Description | SOLDER PASTE THERMALLY STABLE WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Solder Paste Bi57.6Sn42Ag0.4 (57.6/42/0.4) Jar, 17.64 oz (500g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Bi57.6Sn42Ag0.4 (57.6/42/0.4) | |
Diameter | - | |
Melting Point | 281°F (138°C) | |
Flux Type | Water Soluble | |
Wire Gauge | - | |
Mesh Type | 4 | |
Process | Lead Free | |
Form | Jar, 17.64 oz (500g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,77000 € | 92,77 € |
| 5 | 79,93600 € | 399,68 € |
| 10 | 74,95600 € | 749,56 € |
| 25 | 68,82960 € | 1.720,74 € |
| 50 | 64,51520 € | 3.225,76 € |
| 100 | 60,45630 € | 6.045,63 € |
| Unit Price without VAT: | 92,77000 € |
|---|---|
| Unit Price with VAT: | 110,39630 € |




