Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Cartridge, 17.64 oz (500g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS430AX500T4C

DigiKey Part Number
315-WS430AX500T4C-ND
Manufacturer
Manufacturer Product Number
WS430AX500T4C
Description
SOLDER PASTE SN63/PB37 T4 90% WA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Cartridge, 17.64 oz (500g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flux Type
No-Clean
Manufacturer
Chip Quik Inc.
Mesh Type
4
Series
Process
Leaded
Packaging
Bulk
Form
Cartridge, 17.64 oz (500g)
Part Status
Active
Shelf Life
12 Months
Type
Solder Paste
Shelf Life Start
Date of Manufacture
Composition
Sn63Pb37 (63/37)
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Melting Point
361°F (183°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
188,77000 €88,77 €
576,49200 €382,46 €
1071,72700 €717,27 €
2565,86680 €1.646,67 €
5061,73960 €3.086,98 €
10057,85750 €5.785,75 €
Manufacturers Standard Package
Unit Price without VAT:88,77000 €
Unit Price with VAT:105,63630 €