SMDSWLF.006 2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDSWLF.006 2G

DigiKey Part Number
315-SMDSWLF.0062G-ND
Manufacturer
Manufacturer Product Number
SMDSWLF.006 2G
Description
SOLDER WIRE SN96.5/AG3/CU0.5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean, Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Spool, 0.07 oz (2g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.006" (0.15mm)
Melting Point
423 ~ 428°F (217 ~ 220°C)
Flux Type
No-Clean, Water Soluble
Wire Gauge
-
Process
Lead Free
Form
Spool, 0.07 oz (2g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,27000 €17,27 €
Manufacturers Standard Package
Unit Price without VAT:17,27000 €
Unit Price with VAT:20,55130 €