
SMDSN100-S-16 | |
|---|---|
DigiKey Part Number | SMDSN100-S-16-ND |
Manufacturer | |
Manufacturer Product Number | SMDSN100-S-16 |
Description | SOLDER SHOT SN100 16OZ 454G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Solder Shot Sn100(100) Bag, 1 lb (454g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Shot | |
Composition | Sn100(100) | |
Diameter | - | |
Melting Point | 450°F (232°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Bag, 1 lb (454g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 € | 30,31 € |
| Unit Price without VAT: | 30,31000 € |
|---|---|
| Unit Price with VAT: | 36,06890 € |



