SMDN-21G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDN-21G

DigiKey Part Number
SMDN-21G-ND
Manufacturer
Manufacturer Product Number
SMDN-21G
Description
DISPENSING NEEDLES / SYRINGE TIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Dispenser Needle, Tip
Tip Type
Needle Tip
Gauge
21
Outer Diameter
-
Inner Diameter
-
Color
-
Number of Pieces
18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,23000 €17,23 €
Manufacturers Standard Package
Unit Price without VAT:17,23000 €
Unit Price with VAT:20,50370 €