
SMDC-18G-QTY10 | |
|---|---|
DigiKey Part Number | 315-SMDC-18G-QTY10-ND |
Manufacturer | |
Manufacturer Product Number | SMDC-18G-QTY10 |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Conical | |
Gauge | 18 | |
Outer Diameter | 0.050" (1.27mm) | |
Inner Diameter | 0.033" (0.84mm) | |
Color | Green | |
Number of Pieces | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 5 | 3,27000 € | 16,35 € |
| 10 | 3,13500 € | 31,35 € |
| 25 | 2,96680 € | 74,17 € |
| 50 | 2,84540 € | 142,27 € |
| 100 | 2,72890 € | 272,89 € |
| 500 | 2,47640 € | 1.238,20 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |



