SMD4300TF30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD4300TF30

DigiKey Part Number
SMD4300TF30-ND
Manufacturer
Manufacturer Product Number
SMD4300TF30
Description
TACK FLUX IN 30CC SYRINGE NO-CLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Flux - No Clean, Lead Free, Tacky Solder, Water Soluble
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Flux - No Clean, Lead Free, Tacky Solder, Water Soluble
Form
Syringe, 1.06 oz (30g), 30cc
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Shipping Info
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,50000 €34,50 €
Manufacturers Standard Package
Unit Price without VAT:34,50000 €
Unit Price with VAT:41,05500 €