
SMD2SWLF.031 2OZ | |
|---|---|
DigiKey Part Number | SMD2SWLF.0312OZ-ND |
Manufacturer | |
Manufacturer Product Number | SMD2SWLF.031 2OZ |
Description | LF SOLDER WIRE 99.3/0.7 TIN/COPP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean, Water Soluble Wire Solder Sn99.3Cu0.7 (99.3/0.7) Spool, 2 oz (56.70g) |
Datasheet | Datasheet |
Category | Diameter 0.031" (0.79mm) |
Manufacturer Chip Quik Inc. | Melting Point 441°F (227°C) |
Series | Flux Type No-Clean, Water Soluble |
Packaging Bulk | Process Lead Free |
Part Status Active | Form Spool, 2 oz (56.70g) |
Type Wire Solder | Base Product Number |
Composition Sn99.3Cu0.7 (99.3/0.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 € | 13,86 € |
| Unit Price without VAT: | 13,86000 € |
|---|---|
| Unit Price with VAT: | 16,49340 € |


