
SMD291ST2CC6 | |
|---|---|
DigiKey Part Number | SMD291ST2CC6-ND |
Manufacturer | |
Manufacturer Product Number | SMD291ST2CC6 |
Description | TACK FLUX 6 PACK, 2CC TUBES |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean |
Datasheet | Datasheet |
Category | Type Flux - No Clean |
Manufacturer Chip Quik Inc. | Form Tube, 0.07 oz (2g), 2cc |
Series | Shelf Life 24 Months |
Packaging Bag | Shelf Life Start Date of Manufacture |
Part Status Active | Storage/Refrigeration Temperature 37°F ~ 77°F (3°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,62000 € | 12,62 € |
| Unit Price without VAT: | 12,62000 € |
|---|---|
| Unit Price with VAT: | 15,01780 € |






