SMD2200-25000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD2200-25000

DigiKey Part Number
SMD2200-25000-ND
Manufacturer
Manufacturer Product Number
SMD2200-25000
Description
SOLDER SPHERES SN63/PB37 .024" D
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Leaded Solder Sphere Sn63Pb37 (63/37) Jar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solder Sphere
Composition
Sn63Pb37 (63/37)
Diameter
0.024" (0.61mm)
Melting Point
361°F (183°C)
Flux Type
-
Wire Gauge
-
Process
Leaded
Form
Jar
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,16000 €14,16 €
Manufacturers Standard Package
Unit Price without VAT:14,16000 €
Unit Price with VAT:16,85040 €