SMD-SC-SN81BI19-0.031-1OZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD-SC-SN81BI19-0.031-1OZ

DigiKey Part Number
315-SMD-SC-SN81BI19-0.031-1OZ-ND
Manufacturer
Manufacturer Product Number
SMD-SC-SN81BI19-0.031-1OZ
Description
SN81/BI19 .031" SOLDER WIRE 1OZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free Wire Solder Sn81Bi19 (81/19) Spool, 0.035 oz (1g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn81Bi19 (81/19)
Diameter
0.031" (0.79mm)
Melting Point
280°F ~ 401°F (138°C ~ 205°C)
Flux Type
-
Wire Gauge
-
Mesh Type
-
Process
Lead Free
Form
Spool, 0.035 oz (1g)
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,45000 €16,45 €
514,18200 €70,91 €
1013,30300 €133,03 €
2512,22200 €305,55 €
5011,46260 €573,13 €
10010,74920 €1.074,92 €
5009,25350 €4.626,75 €
Manufacturers Standard Package
Unit Price without VAT:16,45000 €
Unit Price with VAT:19,57550 €