SMD-SC-SAC305-0.031-1OZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD-SC-SAC305-0.031-1OZ

DigiKey Part Number
315-SMD-SC-SAC305-0.031-1OZ-ND
Manufacturer
Manufacturer Product Number
SMD-SC-SAC305-0.031-1OZ
Description
SN96.5/AG3.0/CU0.5 .031" SOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Spool
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.031" (0.79mm)
Melting Point
428°F (220°C)
Flux Type
-
Wire Gauge
-
Mesh Type
-
Process
Lead Free
Form
Spool
Shelf Life
60 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,49000 €17,49 €
515,07000 €75,35 €
1014,13500 €141,35 €
2512,98760 €324,69 €
5012,18040 €609,02 €
10011,42200 €1.142,20 €
5009,83216 €4.916,08 €
Manufacturers Standard Package
Unit Price without VAT:17,49000 €
Unit Price with VAT:20,81310 €