
SMD-SC-CQ100GE-0.031-1OZ | |
|---|---|
DigiKey Part Number | 315-SMD-SC-CQ100GE-0.031-1OZ-ND |
Manufacturer | |
Manufacturer Product Number | SMD-SC-CQ100GE-0.031-1OZ |
Description | CQ100GE .031" SOLDER WIRE 1OZ SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | No-Clean Wire Solder Sn99.244Cu0.7Ni0.05Ge0.006 (99.244/0.7/0.05/0.006) Spool |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.244Cu0.7Ni0.05Ge0.006 (99.244/0.7/0.05/0.006) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 441°F (227°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | - | |
Process | - | |
Form | Spool | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,89000 € | 14,89 € |
| 5 | 12,83400 € | 64,17 € |
| 10 | 12,03900 € | 120,39 € |
| 25 | 11,06160 € | 276,54 € |
| 50 | 10,37420 € | 518,71 € |
| 100 | 9,72880 € | 972,88 € |
| 500 | 8,37584 € | 4.187,92 € |
| 1.000 | 7,85005 € | 7.850,05 € |
| Unit Price without VAT: | 14,89000 € |
|---|---|
| Unit Price with VAT: | 17,71910 € |



