
SGF991-5CC | |
|---|---|
DigiKey Part Number | 315-SGF991-5CC-ND |
Manufacturer | |
Manufacturer Product Number | SGF991-5CC |
Description | STAINED GLASS SOLDERING TACKY FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - Lead Free, Water-Soluble |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - Lead Free, Water-Soluble | |
Form | Syringe, 0.176 oz (5g), 5cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,98000 € | 11,98 € |
| 5 | 10,32200 € | 51,61 € |
| 10 | 9,68300 € | 96,83 € |
| 25 | 8,89720 € | 222,43 € |
| 50 | 8,34460 € | 417,23 € |
| 100 | 7,82580 € | 782,58 € |
| 500 | 6,73860 € | 3.369,30 € |
| 1.000 | 6,35895 € | 6.358,95 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,25620 € |

