SBBSM3040-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBBSM3040-1

DigiKey Part Number
SBBSM3040-1-ND
Manufacturer
Manufacturer Product Number
SBBSM3040-1
Description
BREADBOARD SMD PLATED SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Breadboard, Surface Mount Plated Surface Mount Pads (Square) 0.1" (2.54mm) Grid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, Surface Mount
Plating
Plated Surface Mount
Pitch
0.1" (2.54mm) Grid
Circuit Pattern
Pads (Square)
Edge Contacts
-
Hole Diameter
-
Size / Dimension
4.10" L x 3.20" W (104.1mm x 81.3mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,01000 €10,01 €
Manufacturers Standard Package
Unit Price without VAT:10,01000 €
Unit Price with VAT:11,91190 €