SBB1002-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBB1002-1

DigiKey Part Number
SBB1002-1-ND
Manufacturer
Manufacturer Product Number
SBB1002-1
Description
BREADBOARD GENERAL PURPOSE NPTH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Non-Plated Through Hole (NPTH) 3 Hole Pad (Single Side)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Non-Plated Through Hole (NPTH)
Pitch
-
Circuit Pattern
3 Hole Pad (Single Side)
Edge Contacts
-
Hole Diameter
0.039" (1.00mm)
Size / Dimension
1.40" L x 1.10" W (35.6mm x 27.9mm)
Board Thickness
-
Material
FR4 Epoxy Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,93000 €0,93 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €