
RASWLF.031 1LB | |
|---|---|
DigiKey Part Number | RASWLF.0311LB-ND |
Manufacturer | |
Manufacturer Product Number | RASWLF.031 1LB |
Description | LF SOLDER WIRE 96.5/3/0.5 TIN/SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 21 AWG, 20 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 422 ~ 428°F (217 ~ 220°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 21 AWG, 20 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,32000 € | 109,32 € |
| Unit Price without VAT: | 109,32000 € |
|---|---|
| Unit Price with VAT: | 130,09080 € |

