Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 24 AWG, 25 SWG Spool, 8 oz (227g), 1/2 lb
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASWLF.020 8OZ

DigiKey Part Number
RASWLF.0208OZ-ND
Manufacturer
Manufacturer Product Number
RASWLF.020 8OZ
Description
LF SOLDER WIRE 96.5/3/0.5 TIN/SI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 24 AWG, 25 SWG Spool, 8 oz (227g), 1/2 lb
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.020" (0.51mm)
Melting Point
422 ~ 428°F (217 ~ 220°C)
Flux Type
Rosin Activated (RA)
Wire Gauge
24 AWG, 25 SWG
Process
Lead Free
Form
Spool, 8 oz (227g), 1/2 lb
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,31000 €59,31 €
Manufacturers Standard Package
Unit Price without VAT:59,31000 €
Unit Price with VAT:70,57890 €