

PA0213 | |
|---|---|
DigiKey Part Number | PA0213-ND |
Manufacturer | |
Manufacturer Product Number | PA0213 |
Description | TSOP-86 II TO DIP-86 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP TSOP 86 0.020" (0.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
EDA/CAD Models | PA0213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | TSOP | |
Number of Positions | 86 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 4.300" (25.40mm x 109.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 11,86430 € |


