SMD to DIP SOT-223 4 0.091" (2.30mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0174C

DigiKey Part Number
315-PA0174C-ND
Manufacturer
Manufacturer Product Number
PA0174C
Description
SOT-223-4 TO DIP-4 SMT ADAPTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP SOT-223 4 0.091" (2.30mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
4
Manufacturer
Chip Quik Inc.
Pitch
0.091" (2.30mm)
Series
Board Thickness
0.063" (1.60mm)
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
0.400" L x 0.300" W (10.16mm x 7.62mm)
Proto Board Type
SMD to DIP
Base Product Number
Package Accepted
SOT-223
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,84000 €4,84 €
Manufacturers Standard Package
Unit Price without VAT:4,84000 €
Unit Price with VAT:5,75960 €