


PA0119-S | |
|---|---|
DigiKey Part Number | PA0119-S-ND |
Manufacturer | |
Manufacturer Product Number | PA0119-S |
Description | CSP-20/TCSP-20/UCSP-20 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer Chip Quik Inc. | Pitch 0.020" (0.50mm) |
Series | Outer Dimension 1.300" L x 0.900" W (33.02mm x 22.86mm) |
Packaging Bulk | Inner Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Part Status Active | Material Stainless Steel |
Type CSP | Thickness 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 11,72150 € |


