
PA0113C | |
|---|---|
DigiKey Part Number | 315-PA0113C-ND |
Manufacturer | |
Manufacturer Product Number | PA0113C |
Description | TQFP-64 TO DIP-64 SMT ADAPTER (0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | PQFP, TQFP | |
Number of Positions | 64 | |
Pitch | 0.031" (0.80mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 3.200" L x 0.700" W (81.28mm x 17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 € | 16,23 € |
| Unit Price without VAT: | 16,23000 € |
|---|---|
| Unit Price with VAT: | 19,31370 € |





