
PA0108C-R | |
|---|---|
DigiKey Part Number | 315-PA0108C-R-ND |
Manufacturer | |
Manufacturer Product Number | PA0108C-R |
Description | PLCC-68 TO PGA-68 PIN 1 OUT SMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to PGA LCC, JLCC, PLCC 68 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted LCC, JLCC, PLCC |
Manufacturer Chip Quik Inc. | Number of Positions 68 |
Packaging Bulk | Pitch 0.050" (1.27mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to PGA | Size / Dimension 1.100" L x 1.100" W (27.94mm x 27.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 € | 11,04 € |
| Unit Price without VAT: | 11,04000 € |
|---|---|
| Unit Price with VAT: | 13,13760 € |



