
PA0107C-P-R-SOCKET | |
|---|---|
DigiKey Part Number | 315-PA0107C-P-R-SOCKET-ND |
Manufacturer | |
Manufacturer Product Number | PA0107C-P-R-SOCKET |
Description | PLCC-44 SOCKET TO PGA-44 PIN 1 O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to PGA LCC, JLCC, PLCC 44 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Proto Board Type SMD to PGA |
Manufacturer Chip Quik Inc. | Package Accepted LCC, JLCC, PLCC |
Series | Number of Positions 44 |
Packaging Bulk | Pitch 0.050" (1.27mm) |
Part Status Active | Size / Dimension 0.800" L x 0.800" W (20.32mm x 20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,84000 € | 13,84 € |
| Unit Price without VAT: | 13,84000 € |
|---|---|
| Unit Price with VAT: | 16,46960 € |

