
PA0106C-P-SOCKET | |
|---|---|
DigiKey Part Number | 315-PA0106C-P-SOCKET-ND |
Manufacturer | |
Manufacturer Product Number | PA0106C-P-SOCKET |
Description | PLCC-28 SOCKET TO PGA-28 PIN 1 I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to PGA | |
Package Accepted | LCC, JLCC, PLCC | |
Number of Positions | 28 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 0.600" L x 0.600" W (15.24mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,81000 € | 13,81 € |
| Unit Price without VAT: | 13,81000 € |
|---|---|
| Unit Price with VAT: | 16,43390 € |


