

PA0091 | |
|---|---|
DigiKey Part Number | PA0091-ND |
Manufacturer | |
Manufacturer Product Number | PA0091 |
Description | TQFP-32/LQFP-32 TO DIP-32 SMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | LQFP, TQFP | |
Number of Positions | 32 | |
Pitch | 0.031" (0.80mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 1.600" (25.40mm x 40.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,59220 € |









