

PA0041 | |
|---|---|
DigiKey Part Number | PA0041-ND |
Manufacturer | |
Manufacturer Product Number | PA0041 |
Description | TSSOP-56 TO DIP-56 SMT ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP TSSOP 56 0.020" (0.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted TSSOP |
Manufacturer Chip Quik Inc. | Number of Positions 56 |
Series | Pitch 0.020" (0.50mm) |
Packaging Bulk | Board Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 1.000" x 2.800" (25.40mm x 71.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |


