
NFIPA-500ML | |
|---|---|
DigiKey Part Number | 315-NFIPA-500ML-ND |
Manufacturer | |
Manufacturer Product Number | NFIPA-500ML |
Description | SUPER SOLVENT NFIPA IN 500ML (63 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux Remover |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux Remover | |
Form | Can, 22.399 oz (635g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 20°C ~ 25°C | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,08000 € | 30,08 € |
| Unit Price without VAT: | 30,08000 € |
|---|---|
| Unit Price with VAT: | 35,79520 € |










