


NDR050P060-S | |
|---|---|
DigiKey Part Number | 315-NDR050P060-S-ND |
Manufacturer | |
Manufacturer Product Number | NDR050P060-S |
Description | NARROW DUAL ROW 0.5MM PITCH 60-P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Outer Dimension | - | |
Inner Dimension | - | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 € | 10,01 € |
| Unit Price without VAT: | 10,01000 € |
|---|---|
| Unit Price with VAT: | 11,91190 € |

