NDR050D254P060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDR050D254P060

DigiKey Part Number
315-NDR050D254P060-ND
Manufacturer
Manufacturer Product Number
NDR050D254P060
Description
NARROW DUAL ROW 0.5MM PITCH 60-P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
0.5mm Connector
Number of Positions
60
Pitch
0.020" (0.50mm)
Board Thickness
-
Material
FR4 Epoxy Glass
Size / Dimension
3.000" L x 1.000" W (76.20mm x 25.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,76000 €7,76 €
Manufacturers Standard Package
Unit Price without VAT:7,76000 €
Unit Price with VAT:9,23440 €