
NC4SW.020 1LB | |
|---|---|
DigiKey Part Number | NC4SW.0201LB-ND |
Manufacturer | |
Manufacturer Product Number | NC4SW.020 1LB |
Description | SOLDER WIRE 93.5/5/1.5 LEAD/TIN/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Pb93.5Sn5Ag1.5 (93.5/5/1.5) 24 AWG, 25 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Pb93.5Sn5Ag1.5 (93.5/5/1.5) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 565 ~ 574°F (296 ~ 301°C) | |
Flux Type | No-Clean | |
Wire Gauge | 24 AWG, 25 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,74000 € | 31,74 € |
| Unit Price without VAT: | 31,74000 € |
|---|---|
| Unit Price with VAT: | 37,77060 € |


