NANOCOAT200-2-500ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NANOCOAT200-2-500ML

DigiKey Part Number
315-NANOCOAT200-2-500ML-ND
Manufacturer
Manufacturer Product Number
NANOCOAT200-2-500ML
Description
LIQUID NANO COATING - 2% POLYMER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coating Remover Coating Light Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Coating Remover
Color
Light Yellow
Form
-
Features
Coating
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
68°F ~ 77°F (20°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1158,92000 €158,92 €
Manufacturers Standard Package
Unit Price without VAT:158,92000 €
Unit Price with VAT:189,11480 €