SMD to DIP DFN 10 0.026" (0.65mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC0255

DigiKey Part Number
315-IPC0255-ND
Manufacturer
Manufacturer Product Number
IPC0255
Description
DFN-6 TO DIP-10 SMT ADAPTER (0.6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP DFN 10 0.026" (0.65mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
10
Manufacturer
Chip Quik Inc.
Pitch
0.026" (0.65mm)
Packaging
Bulk
Board Thickness
0.063" (1.60mm)
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to DIP
Size / Dimension
0.700" L x 0.500" W (17.78mm x 12.70mm)
Package Accepted
DFN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,07000 €4,07 €
Manufacturers Standard Package
Unit Price without VAT:4,07000 €
Unit Price with VAT:4,84330 €