
IPC0248 | |
|---|---|
DigiKey Part Number | 315-IPC0248-ND |
Manufacturer | |
Manufacturer Product Number | IPC0248 |
Description | PLCC-12 TO DIP-12 SMT ADAPTER (1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP PLCC 12 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | PLCC | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" L x 0.600" W (17.78mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |

