
IPC0229 | |
|---|---|
DigiKey Part Number | IPC0229-ND |
Manufacturer | |
Manufacturer Product Number | IPC0229 |
Description | LED-6/PLCC-6 TO DIP-6 SMT ADAPTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP LED, PLCC 6 0.043" (1.10mm) FR4 Epoxy Glass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | LED, PLCC | |
Number of Positions | 6 | |
Pitch | 0.043" (1.10mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" L x 0.300" W (17.78mm x 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

