
IPC0227-S | |
|---|---|
DigiKey Part Number | IPC0227-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0227-S |
Description | LED-4 (0.85 MM PITCH 2.5 X 1 MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Number of Positions | 4 | |
Pitch | 0.033" (0.85mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.098" L x 0.039" W (2.50mm x 1.00mm) | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 € | 11,13 € |
| Unit Price without VAT: | 11,13000 € |
|---|---|
| Unit Price with VAT: | 13,24470 € |

