
IPC0219-S | |
|---|---|
DigiKey Part Number | IPC0219-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0219-S |
Description | DFN-6/SON-6 (0.35 MM PITCH 1 X 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DFN/SON | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,99000 € | 10,99 € |
| Unit Price without VAT: | 10,99000 € |
|---|---|
| Unit Price with VAT: | 13,07810 € |

