
IPC0212-S | |
|---|---|
DigiKey Part Number | IPC0212-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0212-S |
Description | QFN-54 (0.5 MM PITCH 10 X 5.5 MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | QFN | |
Number of Positions | 54 | |
Pitch | 0.020" (0.50mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.394" L x 0.217" W (10.00mm x 5.50mm) | |
Thermal Center Pad | 0.295" L x 0.138" W (7.50mm x 3.50mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,99000 € | 10,99 € |
| Unit Price without VAT: | 10,99000 € |
|---|---|
| Unit Price with VAT: | 13,07810 € |

