
IPC0209 | |
|---|---|
DigiKey Part Number | IPC0209-ND |
Manufacturer | |
Manufacturer Product Number | IPC0209 |
Description | POWERQSOP-28 TO DIP-32 SMT ADAPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP QSOP 28 0.025" (0.64mm) FR4 Epoxy Glass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | QSOP | |
Number of Positions | 28 | |
Pitch | 0.025" (0.64mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.600" L x 1.000" W (40.64mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,07970 € |

