Prototyping with Solder Stencils - Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC0209-S

DigiKey Part Number
IPC0209-S-ND
Manufacturer
Manufacturer Product Number
IPC0209-S
Description
POWERQSOP-28 (0.635 MM PITCH 9.9
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Filter Similar Products
Category
Pitch
0.025" (0.64mm)
Manufacturer
Chip Quik Inc.
Outer Dimension
1.300" L x 0.900" W (33.02mm x 22.86mm)
Series
Inner Dimension
0.390" L x 0.154" W (9.90mm x 3.90mm)
Packaging
Bulk
Thermal Center Pad
0.287" L x 0.087" W (7.29mm x 2.20mm)
Part Status
Active
Material
Stainless Steel
Type
PowerQSOP
Thickness
0.0040" (0.102mm)
Number of Positions
28
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,99000 €10,99 €
Manufacturers Standard Package
Unit Price without VAT:10,99000 €
Unit Price with VAT:13,07810 €